ROHM BD00C0AWFP-CE2 Low Dropout Voltage, Voltage Regulator 1A, 1 → 15 V 4 + Tab-Pin, TO-252

Stock information currently inaccessible
RS Stock No.:
171-7779
Mfr. Part No.:
BD00C0AWFP-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

1 → 15 V

Line Regulation

80 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

4 + Tab

Output Type

Adjustable

Dimensions

6.5 x 5.5 x 2.3mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

26.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

4 V

Height

2.3mm

Automotive Standard

AEC-Q100

Length

6.5mm

Width

5.5mm

COO (Country of Origin):
JP
The BD00C0AWFP-C is low-saturation regulator. This regulator has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal Shutdown circuit that protects the IC from thermal damage due to overloading.

Maximum output current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy