ROHM BD33C0AFP-CE2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 2 + Tab-Pin, TO-252

Stock information currently inaccessible
RS Stock No.:
171-7768
Mfr. Part No.:
BD33C0AFP-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

80 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

2 + Tab

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

2.3mm

Minimum Input Voltage

4.3 V

Maximum Input Voltage

26.5 V

Length

6.5mm

Automotive Standard

AEC-Q100

Width

5.5mm

ROHM LDO Regulator


The ROHM BD33C0AFP series, TO252 package, low saturation 3.3V LDO regulator is a new age device with an output current of 1A. It is used in automotive industries.

Features and Benefits


• Accuracy is ± 1%
• Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
• Built-in thermal Shutdown circuit for protecting the IC from thermal damage due to overloading
• Dropout voltage at maximum current is 500mV
• Low ESR Capacitor
• Operating temperature ranges between -40°C and 125°C
• Ultra low saturation with PDMOS output

Certifications


• AEC-Q100 qualified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy