ROHM BD33GC0MEFJ-ME2, LDO Regulator, 1A, 3.3 V, ±1% 8-Pin, HTSOP

Stock information currently inaccessible
RS Stock No.:
171-7733
Mfr. Part No.:
BD33GC0MEFJ-ME2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

50 mV

Load Regulation

75 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

HTSOP

Reference Voltage

0.82V

Pin Count

8

Output Type

Fixed

Dimensions

5.25 x 3.9 x 0.85mm

Maximum Input Voltage

14 V

Minimum Input Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Height

0.85mm

Width

3.9mm

Automotive Standard

AEC-Q100

Length

5.25mm

BDxxGC0MEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 13.0V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy