ROHM BA09CC0WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 9 V 4 + Tab-Pin, TO-252
- RS Stock No.:
- 171-7729
- Mfr. Part No.:
- BA09CC0WFP-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-7729
- Mfr. Part No.:
- BA09CC0WFP-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 9 V | |
| Line Regulation | 100 mV | |
| Accuracy | ±1% | |
| Load Regulation | 150 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 4 + Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 25 V | |
| Width | 5.5mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 9 V | ||
Line Regulation 100 mV | ||
Accuracy ±1% | ||
Load Regulation 150 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 4 + Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Maximum Operating Temperature +125 °C | ||
Height 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 25 V | ||
Width 5.5mm | ||
Length 6.5mm | ||
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 1A
Ultra-low saturation with PNP output
Integrated output current limiting circuit prevents damage due to excessive current conditions (i.e. shorts)
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
Blood Glucose Meter
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Ultra-low saturation with PNP output
Integrated output current limiting circuit prevents damage due to excessive current conditions (i.e. shorts)
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
Blood Glucose Meter
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
