ROHM BA90JC5T, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220FP
- RS Stock No.:
- 171-7713
- Mfr. Part No.:
- BA90JC5T
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.50
(exc. VAT)
£13.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | £1.15 | £11.50 |
| 30 + | £1.093 | £10.93 |
*price indicative
- RS Stock No.:
- 171-7713
- Mfr. Part No.:
- BA90JC5T
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 60 mV | |
| Load Regulation | 60 mV | |
| Accuracy | ±1% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220FP | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10 x 4.5 x 17mm | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Input Voltage | 3 V | |
| Height | 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 60 mV | ||
Load Regulation 60 mV | ||
Accuracy ±1% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220FP | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10 x 4.5 x 17mm | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Input Voltage 3 V | ||
Height 17mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10mm | ||
Width 4.5mm | ||
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1.5A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±1% with low saturation. A broad lineup is offered in a number of output voltages (variable, 1.5V-12V) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum output current: 1.5A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
