ROHM BD33C0AFP-CE2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 2 + Tab-Pin, TO-252
- RS Stock No.:
- 171-7682
- Mfr. Part No.:
- BD33C0AFP-CE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-7682
- Mfr. Part No.:
- BD33C0AFP-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 80 mV | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 2 + Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Minimum Input Voltage | 4.3 V | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 26.5 V | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q100 | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 80 mV | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 2 + Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Minimum Input Voltage 4.3 V | ||
Height 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 26.5 V | ||
Length 6.5mm | ||
Automotive Standard AEC-Q100 | ||
Width 5.5mm | ||
ROHM LDO Regulator
The ROHM BD33C0AFP series, TO252 package, low saturation 3.3V LDO regulator is a new age device with an output current of 1A. It is used in automotive industries.
Features and Benefits
• Accuracy is ± 1%
• Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
• Built-in thermal Shutdown circuit for protecting the IC from thermal damage due to overloading
• Dropout voltage at maximum current is 500mV
• Low ESR Capacitor
• Operating temperature ranges between -40°C and 125°C
• Ultra low saturation with PDMOS output
• Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
• Built-in thermal Shutdown circuit for protecting the IC from thermal damage due to overloading
• Dropout voltage at maximum current is 500mV
• Low ESR Capacitor
• Operating temperature ranges between -40°C and 125°C
• Ultra low saturation with PDMOS output
Certifications
• AEC-Q100 qualified
