ROHM BAJ0BC0T, 1 Low Dropout Voltage, Voltage Regulator 1A, 10 V 3-Pin, TO-220FP
- RS Stock No.:
- 171-7656
- Mfr. Part No.:
- BAJ0BC0T
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-7656
- Mfr. Part No.:
- BAJ0BC0T
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 10 V | |
| Line Regulation | 35 mV | |
| Load Regulation | 75 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Pin Count | 3 | |
| Reference Voltage | 1.27V | |
| Output Type | Fixed | |
| Dimensions | 10 x 4.5 x 17mm | |
| Height | 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Input Voltage | 16 V | |
| Minimum Input Voltage | 11 V | |
| Length | 10mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 10 V | ||
Line Regulation 35 mV | ||
Load Regulation 75 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Pin Count 3 | ||
Reference Voltage 1.27V | ||
Output Type Fixed | ||
Dimensions 10 x 4.5 x 17mm | ||
Height 17mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Maximum Input Voltage 16 V | ||
Minimum Input Voltage 11 V | ||
Length 10mm | ||
Width 4.5mm | ||
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. A broad lineup is offered in a number of output voltages (variable, 1.5V-10V) and package types (TO252, TO220FP/CP) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Applications:
Coin Processing Machines
Car Audio
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Rice Cooker
Refrigerator
Single Board Computer
Network Attached Storage
LED Lighting
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
IH Cooking Heater
Digital Multimeter: Bench Type
Display for EMS
Portable Data Terminal
Meter for Medical Treatments Portable
Vacuum Cleaner
Bakery Machine
Digital Stethoscope
Toaster and Griller
DVD
X-ray Inspection Machine for Security
Monitor for Medical
Hair Dryer
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Applications:
Coin Processing Machines
Car Audio
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Rice Cooker
Refrigerator
Single Board Computer
Network Attached Storage
LED Lighting
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
IH Cooking Heater
Digital Multimeter: Bench Type
Display for EMS
Portable Data Terminal
Meter for Medical Treatments Portable
Vacuum Cleaner
Bakery Machine
Digital Stethoscope
Toaster and Griller
DVD
X-ray Inspection Machine for Security
Monitor for Medical
Hair Dryer
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
