ROHM BA50DD0WT, 1 Low Dropout Voltage, Voltage Regulator 2A, 5 V 5-Pin, TO-220FP
- RS Stock No.:
- 171-7651
- Mfr. Part No.:
- BA50DD0WT
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-7651
- Mfr. Part No.:
- BA50DD0WT
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 2A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Accuracy | ±1% | |
| Load Regulation | 200 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10 x 4.5 x 17mm | |
| Minimum Input Voltage | 3 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 17mm | |
| Maximum Input Voltage | 25 V | |
| Width | 4.5mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 2A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Accuracy ±1% | ||
Load Regulation 200 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10 x 4.5 x 17mm | ||
Minimum Input Voltage 3 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 17mm | ||
Maximum Input Voltage 25 V | ||
Width 4.5mm | ||
Length 10mm | ||
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
Blood Glucose Meter
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
Blood Glucose Meter
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
