ROHM BA33D18HFP-TR, LDO Regulator, 500mA, 3.3 V, ±2% 5 + Tab-Pin, HRP
- RS Stock No.:
- 171-7650
- Mfr. Part No.:
- BA33D18HFP-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-7650
- Mfr. Part No.:
- BA33D18HFP-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | HRP | |
| Pin Count | 5 + Tab | |
| Output Type | Fixed | |
| Dimensions | 9.74 x 8 x 1.9mm | |
| Maximum Input Voltage | 16 V | |
| Height | 1.9mm | |
| Minimum Input Voltage | 4.1 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -25 °C | |
| Length | 9.39mm | |
| Width | 9.01mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type HRP | ||
Pin Count 5 + Tab | ||
Output Type Fixed | ||
Dimensions 9.74 x 8 x 1.9mm | ||
Maximum Input Voltage 16 V | ||
Height 1.9mm | ||
Minimum Input Voltage 4.1 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -25 °C | ||
Length 9.39mm | ||
Width 9.01mm | ||
- COO (Country of Origin):
- JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's dual fixed output secondary LDO regulators feature 2 outputs with an accuracy of ±2% and low saturation, reducing the number of external components required along with the mounting area. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Output voltage accuracy: ±2%
Output current capability: 0.5A
High ripple rejection
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Output current capability: 0.5A
High ripple rejection
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
