ROHM BD450M5FP-CE2, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 2 + Tab-Pin, TO-252
- RS Stock No.:
- 171-7617
- Mfr. Part No.:
- BD450M5FP-CE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-7617
- Mfr. Part No.:
- BD450M5FP-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 30 mV | |
| Accuracy | ±2% | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 38µA | |
| Pin Count | 2 + Tab | |
| Output Type | Fixed | |
| Dimensions | 10.51 x 9.15 x 4.57mm | |
| Minimum Input Voltage | 5.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 42 V | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 9.15mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 10.51mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 30 mV | ||
Accuracy ±2% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 38µA | ||
Pin Count 2 + Tab | ||
Output Type Fixed | ||
Dimensions 10.51 x 9.15 x 4.57mm | ||
Minimum Input Voltage 5.9 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 42 V | ||
Height 4.57mm | ||
Maximum Operating Temperature +150 °C | ||
Width 9.15mm | ||
Automotive Standard AEC-Q100 | ||
Length 10.51mm | ||
The BD450M5FP-C is low quiescent regulator. This regulator is therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, this IC also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
Wide Temperature Range: -40℃ to +150℃
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Applications:
Car Navigation
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Applications:
Car Navigation
