ROHM BD50C0AFP-CE2, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 2 + Tab-Pin, TO-252
- RS Stock No.:
- 171-7486
- Mfr. Part No.:
- BD50C0AFP-CE2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7486
- Mfr. Part No.:
- BD50C0AFP-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 80 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 2 + Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Maximum Input Voltage | 26.5 V | |
| Minimum Input Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.5mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 2.3mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 80 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 2 + Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Maximum Input Voltage 26.5 V | ||
Minimum Input Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Height 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 5.5mm | ||
Automotive Standard AEC-Q100 | ||
Length 2.3mm | ||
The BD50C0AFP-C is low-saturation regulator. This regulator has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal Shutdown circuit that protects the IC from thermal damage due to overloading.
Maximum output current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output
