ROHM BD3539FVM-TR Linear Voltage, Voltage Regulator

Stock information currently inaccessible
RS Stock No.:
171-7004
Mfr. Part No.:
BD3539FVM-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Linear Voltage

COO (Country of Origin):
JP
BD3539FVM is a termination regulator that complies with DDR1-SDRAM, DDR2-SDRAM, and DDR3-SDRAM. This linear power supply uses a built-in N-channel MOSFET and high-speed OP-AMPS specially designed to provide excellent transient response. It has a sink/source current capability of up to 1A and has a power supply bias requirement of 3.3 V (for DDR2 and DDR3) and 5.0 V (for DDR1, DDR2, and DDR3) for driving the N-channel MOSFET. By employing an independent reference voltage input (VDDQ) and a feedback pin (VTTS), this termination regulator provides excellent output voltage accuracy and load regulation.

Incorporates a Push-Pull Power Supply for Termination (VTT)
Incorporates a Reference Voltage Circuit (VREF)
Incorporates an Enabler
Incorporates an Under Voltage Lockout (UVLO)
Incorporates a Thermal Shutdown Protector (TSD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy