Holtek HT7523-1-SOT89, LDO Regulator, 100mA, 2.3 V, ±3% 3-Pin, SOT-89
- RS Stock No.:
- 170-9144
- Mfr. Part No.:
- HT7523-1-SOT89
- Brand:
- Holtek
Stock information currently inaccessible
- RS Stock No.:
- 170-9144
- Mfr. Part No.:
- HT7523-1-SOT89
- Brand:
- Holtek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Holtek | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.3 V | |
| Line Regulation | 0.2 %/V | |
| Load Regulation | 60 mV | |
| Accuracy | ±3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-89 | |
| Quiescent Current | 4µA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.6mm | |
| Maximum Input Voltage | 30 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.6mm | |
| Length | 4.6mm | |
| Select all | ||
|---|---|---|
Brand Holtek | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 2.3 V | ||
Line Regulation 0.2 %/V | ||
Load Regulation 60 mV | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-89 | ||
Quiescent Current 4µA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.6mm | ||
Maximum Input Voltage 30 V | ||
Minimum Operating Temperature -40 °C | ||
Width 2.6mm | ||
Length 4.6mm | ||
- COO (Country of Origin):
- TW