DiodesZetex AZ1085CD-ADJTRG1, LDO Regulator, 3A Adjustable 3-Pin, DPAK
- RS Stock No.:
- 170-8930
- Mfr. Part No.:
- AZ1085CD-ADJTRG1
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8930
- Mfr. Part No.:
- AZ1085CD-ADJTRG1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 3A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.4 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Quiescent Current | 10mA | |
| Reference Voltage | 1.25V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 6.7 x 6.2 x 2.38 (T0-252-2 (3)) mm, 6.73 x 6.22 x 2.38 (T0-252-2 (4)) mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 12 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 2.38mm | |
| Length | 6.7 mm, 6.73 mm | |
| Width | 6 mm, 6.22 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 3A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.4 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Quiescent Current 10mA | ||
Reference Voltage 1.25V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 6.7 x 6.2 x 2.38 (T0-252-2 (3)) mm, 6.73 x 6.22 x 2.38 (T0-252-2 (4)) mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 12 V | ||
Minimum Operating Temperature 0 °C | ||
Height 2.38mm | ||
Length 6.7 mm, 6.73 mm | ||
Width 6 mm, 6.22 mm | ||
- COO (Country of Origin):
- CN
