onsemi NCV565D2TG, 1 Linear Voltage, Voltage Regulator 1.5A, 0.9 → 7.7 V 5-Pin, D2PAK
- RS Stock No.:
- 170-3572
- Mfr. Part No.:
- NCV565D2TG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 170-3572
- Mfr. Part No.:
- NCV565D2TG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 0.9 → 7.7 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 % | |
| Load Regulation | 0.03 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Reference Voltage | 0.918V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 10.236 x 10.617 x 4.572mm | |
| Minimum Input Voltage | 2.5 V | |
| Height | 4.572mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 9 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.24mm | |
| Width | 10.617mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1.5A | ||
Regulator Type Linear Voltage | ||
Output Voltage 0.9 → 7.7 V | ||
Number of Outputs 1 | ||
Line Regulation 0.03 % | ||
Load Regulation 0.03 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Reference Voltage 0.918V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 10.236 x 10.617 x 4.572mm | ||
Minimum Input Voltage 2.5 V | ||
Height 4.572mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 9 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10.24mm | ||
Width 10.617mm | ||
- COO (Country of Origin):
- MY
