ON Semiconductor NCP1117DT25G, LDO Regulator, 2.2A, 2.5 V, ±1% 3-Pin, DPAK

Stock information currently inaccessible
RS Stock No.:
170-3505
Mfr. Part No.:
NCP1117DT25G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Type

Low Dropout Voltage

Maximum Output Current

2.2A

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.1 %

Accuracy

±1%

Load Regulation

0.4 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

10mA

Package Type

DPAK

Reference Voltage

1.25V

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Length

6.73mm

Width

6.22mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy