onsemi MC78M15ACDTG, 1 Linear Voltage, Voltage Regulator 700mA, 15 V 3-Pin, DPAK
- RS Stock No.:
- 170-3498
- Mfr. Part No.:
- MC78M15ACDTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 170-3498
- Mfr. Part No.:
- MC78M15ACDTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 700mA | |
| Output Voltage | 15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 300 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DPAK | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 5W | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Height | 2.38mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 35 V dc | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 700mA | ||
Output Voltage 15 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 300 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DPAK | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 5W | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Height 2.38mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 35 V dc | ||
Length 6.73mm | ||
Width 6.22mm | ||
- COO (Country of Origin):
- MY
