ON Semiconductor NCV2951ACD3.3R2G, LDO Regulator, 100mA, 3.3 V, 0.5% 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-3494
Mfr. Part No.:
NCV2951ACD3.3R2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.1 %

Accuracy

0.5%

Load Regulation

0.1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

75µA

Reference Voltage

1.27V

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Height

1.5mm

Length

5mm

Width

4mm

COO (Country of Origin):
PH