New Japan Radio NJU7670V-TE1, Charge Pump Step Up 14-Pin, SSOP
- RS Stock No.:
- 169-8195
- Mfr. Part No.:
- NJU7670V-TE1
- Brand:
- New Japan Radio
Stock information currently inaccessible
- RS Stock No.:
- 169-8195
- Mfr. Part No.:
- NJU7670V-TE1
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 14 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +75 °C | |
| Height | 1.15mm | |
| Width | 4.4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 14 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +75 °C | ||
Height 1.15mm | ||
Width 4.4mm | ||
Length 5mm | ||
