Nisshinbo Micro Devices NJM7812DL1A-TE1, 1 Linear Voltage, Voltage Regulator 1.5A, 12 V 3-Pin, TO-252
- RS Stock No.:
- 169-8182
- Mfr. Part No.:
- NJM7812DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
Stock information currently inaccessible
- RS Stock No.:
- 169-8182
- Mfr. Part No.:
- NJM7812DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 12 V | |
| Line Regulation | 240 mV | |
| Load Regulation | 240 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 4.3mA | |
| Pin Count | 3 | |
| Power Rating | 1W | |
| Output Type | Fixed | |
| Dimensions | 6.54 x 6.04 x 2.29mm | |
| Height | 2.29mm | |
| Maximum Input Voltage | 35 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.54mm | |
| Width | 6.04mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 12 V | ||
Line Regulation 240 mV | ||
Load Regulation 240 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 4.3mA | ||
Pin Count 3 | ||
Power Rating 1W | ||
Output Type Fixed | ||
Dimensions 6.54 x 6.04 x 2.29mm | ||
Height 2.29mm | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 6.54mm | ||
Width 6.04mm | ||
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.
Output Current: 1.5A
Fixed Voltage range 5 V up to 20 V
Internal Short Circuit Current Limit/ Internal Thermal Overload Protection
Good Ripple Rejection
TO252 Package
Bipolar Technology
