Nisshinbo Micro Devices NJM7808DL1A-TE1, 1 Linear Voltage, Voltage Regulator 1.5A, 8 V 3-Pin, TO-252

Stock information currently inaccessible
RS Stock No.:
169-8178
Mfr. Part No.:
NJM7808DL1A-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

8 V

Line Regulation

160 mV

Load Regulation

160 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

4.3mA

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Power Rating

1W

Dimensions

6.54 x 6.04 x 2.29mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

35 V

Height

2.29mm

Width

6.04mm

Length

6.54mm

NJM78xx, 1.5A Voltage Regulators, New Japan Radio


The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.

Output Current: 1.5A

Fixed Voltage range 5 V up to 20 V

Internal Short Circuit Current Limit/ Internal Thermal Overload Protection

Good Ripple Rejection

TO252 Package

Bipolar Technology

Linear Voltage Regulators, New Japan Radio


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy