New Japan Radio NJM2828F3-05-TE1, LDO Regulator, 130mA, -5 V, ±1.5% 5-Pin, SC-88A
- RS Stock No.:
- 169-8161
- Mfr. Part No.:
- NJM2828F3-05-TE1
- Brand:
- New Japan Radio
Stock information currently inaccessible
- RS Stock No.:
- 169-8161
- Mfr. Part No.:
- NJM2828F3-05-TE1
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Maximum Output Current | 130mA | |
| Output Voltage | -5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.03 %/mA | |
| Accuracy | ±1.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Negative | |
| Package Type | SC-88A | |
| Quiescent Current | 0.13mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Power Rating | 0.25W | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Minimum Input Voltage | -3.2 V | |
| Maximum Input Voltage | -12 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Maximum Output Current 130mA | ||
Output Voltage -5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.03 %/mA | ||
Accuracy ±1.5% | ||
Mounting Type Surface Mount | ||
Polarity Negative | ||
Package Type SC-88A | ||
Quiescent Current 0.13mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 0.25W | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Minimum Input Voltage -3.2 V | ||
Maximum Input Voltage -12 V | ||
Maximum Operating Temperature +85 °C | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
