DiodesZetex AP7312-1233W6-7, Dual Low Dropout Voltage, Voltage Regulator 150mA, 1.2 V, 3.3 V 6-Pin, SOT-26

Stock information currently inaccessible
RS Stock No.:
169-0737
Mfr. Part No.:
AP7312-1233W6-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

1.2 V, 3.3 V

Number of Outputs

2

Line Regulation

0.2 %/V

Accuracy

±2%

Load Regulation

0.6 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-26

Quiescent Current

80µA

Pin Count

6

Reference Voltage

0.8V

Output Type

Fixed

Power Rating

950mW

Dimensions

3.1 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Height

1.3mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

2 V

Length

3.1mm

Width

1.7mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy