DiodesZetex AP78L08YG-13, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 3-Pin, SOT-89
- RS Stock No.:
- 169-0593
- Mfr. Part No.:
- AP78L08YG-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-0593
- Mfr. Part No.:
- AP78L08YG-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Output Voltage | 8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 175 mV | |
| Load Regulation | 80 mV | |
| Accuracy | ±5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 5.5mA | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 3.05 x 1.6mm | |
| Maximum Input Voltage | 23 V | |
| Minimum Input Voltage | 10.5 V | |
| Minimum Operating Temperature | -20 °C | |
| Height | 1.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4.6mm | |
| Width | 3.05mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Output Voltage 8 V | ||
Number of Outputs 1 | ||
Line Regulation 175 mV | ||
Load Regulation 80 mV | ||
Accuracy ±5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 5.5mA | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.6 x 3.05 x 1.6mm | ||
Maximum Input Voltage 23 V | ||
Minimum Input Voltage 10.5 V | ||
Minimum Operating Temperature -20 °C | ||
Height 1.6mm | ||
Maximum Operating Temperature +85 °C | ||
Length 4.6mm | ||
Width 3.05mm | ||
- COO (Country of Origin):
- CN
