STMicroelectronics LDFPT-TR, 1 Low Dropout Voltage, Voltage Regulator 1A, 0.8 → 12 V 5-Pin, PPAK
- RS Stock No.:
- 168-8707
- Mfr. Part No.:
- LDFPT-TR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-8707
- Mfr. Part No.:
- LDFPT-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | 0.8 → 12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.6 %/A | |
| Accuracy | ±1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 800µA | |
| Package Type | PPAK | |
| Pin Count | 5 | |
| Reference Voltage | 0.8V | |
| Output Type | Adjustable | |
| Dimensions | 6.6 x 6.2 x 2.4mm | |
| Minimum Input Voltage | 2.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.4mm | |
| Maximum Input Voltage | 16 V | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Output Voltage 0.8 → 12 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.6 %/A | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 800µA | ||
Package Type PPAK | ||
Pin Count 5 | ||
Reference Voltage 0.8V | ||
Output Type Adjustable | ||
Dimensions 6.6 x 6.2 x 2.4mm | ||
Minimum Input Voltage 2.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 2.4mm | ||
Maximum Input Voltage 16 V | ||
Length 6.6mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- CN
