STMicroelectronics L7806ABV, 1 Linear Voltage, Voltage Regulator 1A, 6 V 3-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
168-6600
Mfr. Part No.:
L7806ABV
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

6 V

Number of Outputs

1

Line Regulation

60 mV

Load Regulation

100 mV

Accuracy

2%

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

4.3mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Height

9.15mm

Minimum Operating Temperature

-40 °C

Width

4.6mm

Length

10.4mm