STMicroelectronics LF50ABV, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 3-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
168-6584
Mfr. Part No.:
LF50ABV
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

25 mV

Accuracy

±1%

Load Regulation

25 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

0.5mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Input Voltage

16 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

9.15mm

Width

4.6mm

Length

10.4mm

COO (Country of Origin):
MY