STMicroelectronics, 8 V Linear Voltage Regulator, 100mA, 1-Channel, ±10% 8-Pin, SOIC L78L08CD13TR

Subtotal (1 reel of 2500 units)*

£212.50

(exc. VAT)

£255.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.085£212.50

*price indicative

RS Stock No.:
168-6580
Mfr. Part No.:
L78L08CD13TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

8 V

Number of Outputs

1

Line Regulation

200 mV

Load Regulation

80 mV

Accuracy

±10%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

6mA

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.65mm

Maximum Operating Temperature

+125 °C

Height

1.65mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

30 V

Length

5mm

Width

4mm

COO (Country of Origin):
MY