STMicroelectronics LD29080DT15R, LDO Regulator, 800mA, 1.5 V, ±1% 3-Pin, DPAK

Stock information currently inaccessible
RS Stock No.:
168-6495
Mfr. Part No.:
LD29080DT15R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.5 V

Number of Outputs

1

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Quiescent Current

2mA

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Maximum Input Voltage

13 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.5 V

Height

2.4mm

Length

6.6mm

Width

6.2mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy