STMicroelectronics L6932D1.2TR, LDO Regulator, 2.7A, 1.2 V, 1% 8-Pin, SOIC

Bulk discount available

Subtotal (1 reel of 2500 units)*

£3,315.00

(exc. VAT)

£3,977.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2500 - 2500£1.326£3,315.00
5000 +£1.292£3,230.00

*price indicative

RS Stock No.:
168-5870
Mfr. Part No.:
L6932D1.2TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Maximum Output Current

2.7A

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

5 mV

Load Regulation

15 mV

Accuracy

1%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.4mA

Package Type

SOIC

Reference Voltage

1.25V

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.65mm

Minimum Input Voltage

2 V

Height

1.65mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

14 V

Length

5mm

Width

4mm