Texas Instruments TPS63050RMWT, 1, Boost/Buck Converter 500mA, 2.5 MHz 12-Pin, VQFN

Stock information currently inaccessible
RS Stock No.:
168-5089
Mfr. Part No.:
TPS63050RMWT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Function

Boost, Buck

Maximum Output Current

500mA

Number of Outputs

1

Line Regulation

0.96 mV/V

Load Regulation

4 mV/A

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

12

Output Type

Adjustable

Maximum Switching Frequency

2.5 MHz

Switching Regulator

Yes

Efficiency

>90 (Boost) %, >95 (Buck) %

Dimensions

2.6 x 2.6 x 0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Height

0.95mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Length

2.6mm

Width

2.6mm

COO (Country of Origin):
PH