Analog Devices ADP7157ARDZ-01-R7, Voltage Regulator, 1.2A Adjustable, 1.2 → 1.8 V, ±0.6% 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
168-4892
Mfr. Part No.:
ADP7157ARDZ-01-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.2A

Number of Outputs

1

Output Voltage

1.2 → 1.8 V

Line Regulation

±0.1 %/V

Accuracy

±0.6%

Load Regulation

0.3 %/A

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.65mm

Minimum Operating Temperature

-40 °C

Height

1.65mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.3 V

Length

5mm

Width

4mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy