ROHM BA50BC0WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 5-Pin, TO-252

Bulk discount available

Subtotal (1 pack of 10 units)*

£10.80

(exc. VAT)

£13.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£1.08£10.80
50 - 240£1.035£10.35
250 - 490£1.006£10.06
500 - 990£0.97£9.70
1000 +£0.946£9.46

*price indicative

RS Stock No.:
167-7439
Mfr. Part No.:
BA50BC0WFP-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

35 mV

Load Regulation

75 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

5

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Height

2.3mm

Minimum Input Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Input Voltage

16 V

Length

6.5mm

Width

5.5mm

COO (Country of Origin):
JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. The shutdown switch enables a circuit current of 0uA during shutdown. A broad lineup is offered in a number of output voltages (variable, 1.5V-10V) and package types (TO252, TO220FP/CP) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output