ROHM BD00KA5WF-E2, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1 → 4 V 8-Pin, SOP

Stock information currently inaccessible
RS Stock No.:
167-7247
Mfr. Part No.:
BD00KA5WF-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1 → 4 V

Line Regulation

35 mV

Load Regulation

75 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Through Hole

Package Type

SOP

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4.4 x 1.39mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Height

1.39mm

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Width

4.4mm

Length

5mm

ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 500mA variable secondary LDO regulators for local power supplies allow arbitrary setting of the output voltage(1.0V-4V variable) via external resistance and feature low saturation along with ±1% voltage accuracy. Optimized for TVs, HDDs, PCs, DVD players, and the like. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy