ON Semiconductor, 9 V Voltage Regulator, 1A, 1-Channel 3-Pin, DPAK KA7809ERTM

Stock information currently inaccessible
RS Stock No.:
166-3572
Mfr. Part No.:
KA7809ERTM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Output Voltage

9 V

Number of Outputs

1

Line Regulation

180 mV

Load Regulation

180 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

8mA

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

11.5 V

Minimum Operating Temperature

0 °C

Maximum Input Voltage

25 V

Length

6.73mm

Width

6.22mm

COO (Country of Origin):
MY