ON Semiconductor, 5 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable/Fixed 8-Pin, SOIC LP2951CMX

Stock information currently inaccessible
RS Stock No.:
166-3241
Mfr. Part No.:
LP2951CMX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.4 %

Load Regulation

0.3 %

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Reference Voltage

1.295V

Output Type

Adjustable, Fixed

Dimensions

4.9 x 3.9 x 1.57mm

Minimum Input Voltage

-0.3 V

Height

1.57mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V

Length

4.9mm

Width

3.9mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy