ON Semiconductor, 5 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, SOT-89 MC78L05ACHX

Stock information currently inaccessible
RS Stock No.:
166-2905
Mfr. Part No.:
MC78L05ACHX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

150 mV

Load Regulation

60 mV

Accuracy

±5%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

5.5mA

Package Type

SOT-89

Pin Count

3

Power Rating

0.75W

Output Type

Fixed

Dimensions

4.7 x 2.7 x 1.7mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

30 V

Height

1.7mm

Maximum Operating Temperature

+125 °C

Length

4.7mm

Width

2.7mm