onsemi KA278R12CTU, 1 Low Dropout Voltage, Voltage Regulator 2A, 12 V 4-Pin, TO-220F

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1861
Mfr. Part No.:
KA278R12CTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Type

Low Dropout Voltage

Maximum Output Current

2A

Output Voltage

12 V

Number of Outputs

1

Line Regulation

2.5 %

Load Regulation

2 %

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

10mA

Package Type

TO-220F

Pin Count

4

Output Type

Fixed

Power Rating

15W

Dimensions

10 x 4.5 x 15.7mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+80 °C

Height

15.7mm

Maximum Input Voltage

35 V

Width

4.5mm

Length

10mm