Infineon IFX20002MBV33HTSA1, 1 Low Dropout Voltage, Voltage Regulator 30mA, 3.3 V 4+Tab-Pin, SCT-595
- RS Stock No.:
- 166-1102
- Mfr. Part No.:
- IFX20002MBV33HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£4.12
(exc. VAT)
£4.94
(inc. VAT)
- RS Stock No.:
- 166-1102
- Mfr. Part No.:
- IFX20002MBV33HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 30mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 25 mV | |
| Accuracy | 4% | |
| Load Regulation | 50 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SCT-595 | |
| Quiescent Current | 5µA | |
| Pin Count | 4+Tab | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1mm | |
| Maximum Input Voltage | 45 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 4 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 30mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 25 mV | ||
Accuracy 4% | ||
Load Regulation 50 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SCT-595 | ||
Quiescent Current 5µA | ||
Pin Count 4+Tab | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1mm | ||
Maximum Input Voltage 45 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 4 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Width 1.6mm | ||
Length 2.9mm | ||
- COO (Country of Origin):
- MY

