Maxim MAX667ESA+, LDO Regulator, 250mA Adj./Fixed, 1.3 → 16 V 8-Pin, SOIC
- RS Stock No.:
- 165-9145
- Mfr. Part No.:
- MAX667ESA+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 tube of 100 units)*
£307.20
(exc. VAT)
£368.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 200 | £3.072 | £307.20 |
| 300 - 900 | £2.933 | £293.30 |
| 1000 + | £2.859 | £285.90 |
*price indicative
- RS Stock No.:
- 165-9145
- Mfr. Part No.:
- MAX667ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 250mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.3 → 16 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 100 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.02mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 1.225V | |
| Power Rating | 0.471W | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Input Voltage | 3.5 V | |
| Maximum Input Voltage | 16.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 250mA | ||
Number of Outputs 1 | ||
Output Voltage 1.3 → 16 V | ||
Line Regulation 10 mV | ||
Load Regulation 100 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.02mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 1.225V | ||
Power Rating 0.471W | ||
Output Type Adjustable, Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 16.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Length 5mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
