Maxim, 5 V Linear Voltage Regulator, 50mA, 1-Channel 8-Pin, SOIC MAX15007BASA+
- RS Stock No.:
- 165-8932
- Mfr. Part No.:
- MAX15007BASA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 165-8932
- Mfr. Part No.:
- MAX15007BASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 50mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 0.25 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.01mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.98 x 3.99 x 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.58mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 4 V | |
| Length | 4.98mm | |
| Width | 3.99mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 50mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 0.25 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.01mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.98 x 3.99 x 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.58mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 4 V | ||
Length 4.98mm | ||
Width 3.99mm | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
