Infineon TLE4284DV33ATMA1, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 3-Pin, TO-252
- RS Stock No.:
- 165-6887
- Mfr. Part No.:
- TLE4284DV33ATMA1
- Brand:
- Infineon
Subtotal (1 reel of 2500 units)*
£2,272.50
(exc. VAT)
£2,727.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.909 | £2,272.50 |
*price indicative
- RS Stock No.:
- 165-6887
- Mfr. Part No.:
- TLE4284DV33ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Accuracy | 3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 800µA | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 6.22 x 2.3mm | |
| Minimum Input Voltage | 6.4 V | |
| Height | 2.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 40 V | |
| Width | 6.22mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Accuracy 3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 800µA | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.5 x 6.22 x 2.3mm | ||
Minimum Input Voltage 6.4 V | ||
Height 2.3mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 40 V | ||
Width 6.22mm | ||
Length 6.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
