Infineon TLE4295GV50HTSA1, LDO Voltage Regulator, 30mA, 5 V, 4% 5-Pin, SCT595
- RS Stock No.:
- 165-5878
- Mfr. Part No.:
- TLE4295GV50HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5878
- Mfr. Part No.:
- TLE4295GV50HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 30mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 30 mV | |
| Accuracy | 4% | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 200µA | |
| Package Type | SCT595 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Minimum Input Voltage | 3.5 V | |
| Height | 1.1mm | |
| Maximum Input Voltage | 45 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 30mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 30 mV | ||
Accuracy 4% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 200µA | ||
Package Type SCT595 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Minimum Input Voltage 3.5 V | ||
Height 1.1mm | ||
Maximum Input Voltage 45 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- CN
