Infineon TLE42344GHTSA1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-223
- RS Stock No.:
- 165-5826
- Mfr. Part No.:
- TLE42344GHTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5826
- Mfr. Part No.:
- TLE42344GHTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Quiescent Current | 400µA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Maximum Input Voltage | 45 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Quiescent Current 400µA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Maximum Input Voltage 45 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 5.5 V | ||
- COO (Country of Origin):
- CN
