Microchip MCP1825T-5002E/DC, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 5+Tab-Pin, SOT-223

Stock information currently inaccessible
RS Stock No.:
165-4673
Mfr. Part No.:
MCP1825T-5002E/DC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±0.5%

Load Regulation

0.5 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Quiescent Current

0.12mA

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Height

1.6mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.1 V

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Width

3.5mm

Length

6.5mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy