Microchip MCP1804T-5002I/MT, LDO Voltage Regulator, 150mA, 5 V, ±2% 5-Pin, SOT-89
- RS Stock No.:
- 165-2189
- Mfr. Part No.:
- MCP1804T-5002I/MT
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 165-2189
- Mfr. Part No.:
- MCP1804T-5002I/MT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 150mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 275 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 125µA | |
| Package Type | SOT-89 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 28 V | |
| Height | 1.6mm | |
| Minimum Input Voltage | 2 V | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 150mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Load Regulation 275 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 125µA | ||
Package Type SOT-89 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 28 V | ||
Height 1.6mm | ||
Minimum Input Voltage 2 V | ||
Length 4.6mm | ||
Width 2.6mm | ||
- COO (Country of Origin):
- TH
