Microchip MCP1702-3602E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.6 V 3-Pin, TO-92
- RS Stock No.:
- 165-2138
- Mfr. Part No.:
- MCP1702-3602E/TO
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 165-2138
- Mfr. Part No.:
- MCP1702-3602E/TO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 250mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.6 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Accuracy | 2% | |
| Load Regulation | 2.5 % | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-92 | |
| Quiescent Current | 5µA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 0.21 x 0.205 x 0.165in | |
| Maximum Input Voltage | 13.2 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.19mm | |
| Width | 0.205in | |
| Length | 5.33mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 250mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.6 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Accuracy 2% | ||
Load Regulation 2.5 % | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-92 | ||
Quiescent Current 5µA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 0.21 x 0.205 x 0.165in | ||
Maximum Input Voltage 13.2 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Height 4.19mm | ||
Width 0.205in | ||
Length 5.33mm | ||
- COO (Country of Origin):
- TH
