STMicroelectronics LD39020ATPU32R, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.2 V 4-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
163-9767
Mfr. Part No.:
LD39020ATPU32R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Output Voltage

3.2 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±1.5%

Load Regulation

0.01 %/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DFN

Quiescent Current

100µA

Pin Count

4

Output Type

Fixed

Dimensions

1.05 x 1.05 x 0.35mm

Height

0.35mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

1.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

1.05mm

Length

1.05mm

The LD39020 high accuracy voltage regulator provides 200 mA of maximum current from an input voltage ranging from 1.5 V to 5.5 V, with a typical dropout voltage of 200 mV. It is available in DFN4 1x1 and SOT23-5L packages, allowing the maximum space saving. The device is stabilized with a ceramic capacitor on the output.

Ultra low dropout voltage (200 mV typ. at 200 mA load)
Very low quiescent current (20 μA typ. at no load, 0.03 μA typ in off mode)
Output voltage tolerance:±0.5 % (A version) or ± 2.0 % @ 25 °C (standard version)
200 mA guaranteed output current
High PSRR (80 dB@1 kHz, 50 db@100 kHz)
Wide range of output voltages available on request:from 0.8 V up to 5.0 V in 50 mV step
Logic-controlled electronic shutdown
Internal soft-start
Optional output voltage discharge feature
Compatible with ceramic capacitor COUT = 0.47 μF
Internal constant current and thermal protections