onsemi NCP786LSTADJT3G, 1 Linear Voltage, Voltage Regulator 6mA, 15 V 3+Tab-Pin, SOT223
- RS Stock No.:
- 163-2646
- Mfr. Part No.:
- NCP786LSTADJT3G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 163-2646
- Mfr. Part No.:
- NCP786LSTADJT3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 6mA | |
| Number of Outputs | 1 | |
| Output Voltage | 15 V | |
| Line Regulation | ±0.5 % | |
| Load Regulation | ±1 % | |
| Accuracy | ±5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.01mA | |
| Package Type | SOT223 | |
| Reference Voltage | 1.275V | |
| Pin Count | 3+Tab | |
| Output Type | Adjustable | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Maximum Input Voltage | 260 V ac, 450 V dc | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 55 V dc, 85 V ac | |
| Height | 1.65mm | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 6mA | ||
Number of Outputs 1 | ||
Output Voltage 15 V | ||
Line Regulation ±0.5 % | ||
Load Regulation ±1 % | ||
Accuracy ±5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.01mA | ||
Package Type SOT223 | ||
Reference Voltage 1.275V | ||
Pin Count 3+Tab | ||
Output Type Adjustable | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Maximum Input Voltage 260 V ac, 450 V dc | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 55 V dc, 85 V ac | ||
Height 1.65mm | ||
Width 3.7mm | ||
Length 6.7mm | ||
- COO (Country of Origin):
- MY
