ON Semiconductor NCP562SQ18T1G, DDR Termination Regulator, 280mA, 1.8 V, ±2% 4-Pin, SC-82AB

Stock information currently inaccessible
RS Stock No.:
163-2633
Mfr. Part No.:
NCP562SQ18T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Type

Low Dropout Voltage

Maximum Output Current

280mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

20 mV

Load Regulation

40 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SC-82AB

Quiescent Current

0.0025mA

Pin Count

4

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1mm

Maximum Input Voltage

6 V

Width

1.35mm

Length

2.2mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy